
MBR120LSFT1G | |
|---|---|
DigiKey Part Number | MBR120LSFT1GOSTR-ND - Tape & Reel (TR) MBR120LSFT1GOSCT-ND - Cut Tape (CT) MBR120LSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120LSFT1G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2010BER,115 | Nexperia USA Inc. | 104 | 1727-5191-1-ND | ¥3.31000 | Similar |
| PMEG2010ER,115 | Nexperia USA Inc. | 18,315 | 1727-5192-1-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01000 | ¥30.10 |
| 100 | ¥1.91530 | ¥191.53 |
| 500 | ¥1.44162 | ¥720.81 |
| 1,000 | ¥1.28871 | ¥1,288.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01313 | ¥3,039.39 |
| 6,000 | ¥0.92233 | ¥5,533.98 |



