M74VHC1GT08DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,214
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,545
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,936
Unit Price: ¥0.99000
Datasheet
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1GT08DFT2G

DigiKey Part Number
488-M74VHC1GT08DFT2G-ND
Manufacturer
Manufacturer Product Number
M74VHC1GT08DFT2G
Description
SINGLE 2-INPUT AND GATE, TTL LEV
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.28V ~ 0.8V
Packaging
Bulk
Input Logic Level - High
1V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage - Supply
2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT08DFT1G-Qonsemi1,214488-MC74VHC1GT08DFT1G-QCT-ND¥0.83000Parametric Equivalent
MC74VHC1GT08DFT2G-Qonsemi10,545488-MC74VHC1GT08DFT2G-QCT-ND¥0.83000Parametric Equivalent
MC74VHC1GT08EDFT2Gonsemi5,936488-MC74VHC1GT08EDFT2GCT-ND¥0.99000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes