


LP2951CD-3.3R2G | |
|---|---|
DigiKey Part Number | LP2951CD-3.3R2GOSTR-ND - Tape & Reel (TR) LP2951CD-3.3R2GOSCT-ND - Cut Tape (CT) LP2951CD-3.3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CD-3.3R2G |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CD-3.3R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.28300 | ¥32.83 |
| 25 | ¥2.93400 | ¥73.35 |
| 100 | ¥2.55540 | ¥255.54 |
| 250 | ¥2.37416 | ¥593.54 |
| 500 | ¥2.26466 | ¥1,132.33 |
| 1,000 | ¥2.17468 | ¥2,174.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.01907 | ¥5,047.68 |
| 5,000 | ¥1.96350 | ¥9,817.50 |

