


LP2950ACDT-5RKG | |
|---|---|
DigiKey Part Number | LP2950ACDT-5RKGOSTR-ND - Tape & Reel (TR) LP2950ACDT-5RKGOSCT-ND - Cut Tape (CT) LP2950ACDT-5RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950ACDT-5RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACDT-5RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950CDT-5.0/NOPB | Texas Instruments | 1,431 | LP2950CDT-5.0/NOPB-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.27600 | ¥42.76 |
| 25 | ¥3.83720 | ¥95.93 |
| 100 | ¥3.35600 | ¥335.60 |
| 250 | ¥3.12772 | ¥781.93 |
| 500 | ¥2.98976 | ¥1,494.88 |
| 1,000 | ¥2.87630 | ¥2,876.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.67617 | ¥6,690.43 |
| 5,000 | ¥2.60602 | ¥13,030.10 |


