
LM2904EDR2G | |
|---|---|
DigiKey Part Number | LM2904EDR2GOSTR-ND - Tape & Reel (TR) LM2904EDR2GOSCT-ND - Cut Tape (CT) LM2904EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904EDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904EDR2G Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.28200 | ¥12.82 |
| 25 | ¥1.13120 | ¥28.28 |
| 100 | ¥0.96670 | ¥96.67 |
| 250 | ¥0.88816 | ¥222.04 |
| 500 | ¥0.84054 | ¥420.27 |
| 1,000 | ¥0.80142 | ¥801.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.73796 | ¥1,844.90 |
| 5,000 | ¥0.71376 | ¥3,568.80 |

