Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285D-2.5R2G

DigiKey Part Number
LM285D-2.5R2GOSTR-ND - Tape & Reel (TR)
LM285D-2.5R2GOSCT-ND - Cut Tape (CT)
LM285D-2.5R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM285D-2.5R2G
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285D-2.5R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
80ppm/°C Typical
Manufacturer
onsemi
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
30 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,023
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.71300¥37.13
25¥3.32800¥83.20
100¥2.90280¥290.28
250¥2.70032¥675.08
500¥2.57858¥1,289.29
1,000¥2.47827¥2,478.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.30326¥5,758.15
5,000¥2.24127¥11,206.35
Manufacturers Standard Package