Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224DTBR2G

DigiKey Part Number
LM224DTBR2GOSTR-ND - Tape & Reel (TR)
LM224DTBR2GOSCT-ND - Cut Tape (CT)
LM224DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM224DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM224DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
90 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,652
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.64600¥26.46
25¥2.36520¥59.13
100¥2.04930¥204.93
250¥1.89912¥474.78
500¥1.80848¥904.24
1,000¥1.73397¥1,733.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.60706¥4,017.65
5,000¥1.56098¥7,804.90
Manufacturers Standard Package