
LM1117MPX-33NOPB | |
|---|---|
DigiKey Part Number | 488-LM1117MPX-33NOPBTR-ND - Tape & Reel (TR) 488-LM1117MPX-33NOPBCT-ND - Cut Tape (CT) 488-LM1117MPX-33NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-33NOPB |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-33NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.40700 | ¥34.07 |
| 25 | ¥3.04680 | ¥76.17 |
| 100 | ¥2.65470 | ¥265.47 |
| 250 | ¥2.46712 | ¥616.78 |
| 500 | ¥2.35414 | ¥1,177.07 |
| 1,000 | ¥2.26118 | ¥2,261.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.05989 | ¥8,239.56 |
| 8,000 | ¥2.00958 | ¥16,076.64 |











