
LA72730-N-E | |
|---|---|
DigiKey Part Number | LA72730-N-E-ND |
Manufacturer | |
Manufacturer Product Number | LA72730-N-E |
Description | IC AUDIO/VIDEO SWITCH TV 24SDIP |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 3 Channel 24-SDIP |
EDA/CAD Models | LA72730-N-E Models |
Category | -3db Bandwidth 10MHz |
Manufacturer onsemi | Features I2C, ALC Output |
Packaging Tube | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Applications Audio, Video | Package / Case 24-SDIP (0.300", 7.62mm) |
Multiplexer/Demultiplexer Circuit 5:1 | Supplier Device Package 24-SDIP |
Number of Channels 3 | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |

