
KSD2012GTU | |
|---|---|
DigiKey Part Number | KSD2012GTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD2012GTU |
Description | TRANS NPN 60V 3A TO-220F-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 25 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD2012GTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
Mfr | Power - Max 25 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 50 | ¥9.42440 | ¥471.22 |
| 100 | ¥8.46020 | ¥846.02 |
| 500 | ¥6.76602 | ¥3,383.01 |
| 1,000 | ¥6.22160 | ¥6,221.60 |
| 2,000 | ¥5.76369 | ¥11,527.38 |
| 5,000 | ¥5.38688 | ¥26,934.40 |


