Bipolar (BJT) Transistor NPN 800 V 3 A 5MHz 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5603DTU

DigiKey Part Number
KSC5603DTU-ND
Manufacturer
Manufacturer Product Number
KSC5603DTU
Description
TRANS NPN 800V 3A TO-220-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 3 A 5MHz 100 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC5603DTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 400mA, 3V
Mfr
Power - Max
100 W
Packaging
Tube
Frequency - Transition
5MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
800 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
2.5V @ 200µA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
50¥8.92660¥446.33
100¥8.00540¥800.54
500¥6.38824¥3,194.12
1,000¥5.86822¥5,868.22
2,000¥5.43095¥10,861.90
5,000¥5.02609¥25,130.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.