Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5338D

DigiKey Part Number
KSC5338D-ND
Manufacturer
Manufacturer Product Number
KSC5338D
Description
TRANS NPN 450V 5A TO-220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 2A, 1V
Mfr
Power - Max
75 W
Packaging
Bulk
Frequency - Transition
11MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
450 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥9.10500¥91.05
200¥5.48465¥1,096.93
600¥4.69957¥2,819.74
1,000¥4.40154¥4,401.54
2,000¥4.05333¥8,106.66
5,000¥3.67664¥18,383.20
10,000¥3.56540¥35,654.00
Manufacturers Standard Package