Similar



KA78L05AIMTF | |
|---|---|
DigiKey Part Number | KA78L05AIMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA78L05AIMTF |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA78L05AIMTF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L05ACHT1G | onsemi | 3,488 | MC78L05ACHT1GOSCT-ND | ¥2.98000 | Similar |


