ISL9V2040D3ST | ||
---|---|---|
DigiKey Part Number | ISL9V2040D3STTR-ND - Tape & Reel (TR) ISL9V2040D3STCT-ND - Cut Tape (CT) ISL9V2040D3STDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL9V2040D3ST | |
Description | IGBT 430V 10A TO252AA | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 430 V 10 A 130 W Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 10 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 4V, 6A | |
Power - Max | 130 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 12 nC | |
Td (on/off) @ 25°C | -/3.64µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.66900 | ¥136.69 |
100 | ¥10.87660 | ¥1,087.66 |
500 | ¥9.20318 | ¥4,601.59 |
1,000 | ¥7.80873 | ¥7,808.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.41826 | ¥18,545.65 |
5,000 | ¥7.13939 | ¥35,696.95 |