


HUF75645S3ST | |
|---|---|
DigiKey Part Number | HUF75645S3STTR-ND - Tape & Reel (TR) HUF75645S3STCT-ND - Cut Tape (CT) HUF75645S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF75645S3ST |
Description | MOSFET N-CH 100V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 238 nC @ 20 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3790 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUFA75645S3S | onsemi | 1,296 | HUFA75645S3SCT-ND | ¥21.95000 | Parametric Equivalent |
| IRFS4510TRLPBF | Infineon Technologies | 1,600 | 448-IRFS4510TRLPBFTR-ND | ¥5.03833 | Similar |
| PSMN013-100BS,118 | Nexperia USA Inc. | 174 | 1727-7104-1-ND | ¥10.68000 | Similar |
| STB120NF10T4 | STMicroelectronics | 5,155 | 497-2452-1-ND | ¥23.05000 | Similar |
| STB80NF10T4 | STMicroelectronics | 807 | 497-2489-1-ND | ¥15.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥22.23800 | ¥222.38 |
| 100 | ¥15.67990 | ¥1,567.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥12.25448 | ¥9,803.58 |
| 1,600 | ¥12.00804 | ¥19,212.86 |

