
HCPL2631M | |
|---|---|
DigiKey Part Number | HCPL2631M-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2631M |
Description | OPTOISO 5KV 2CH OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2631M Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.42200 | ¥134.22 |
| 100 | ¥10.30030 | ¥1,030.03 |
| 500 | ¥8.92332 | ¥4,461.66 |
| 1,000 | ¥8.47427 | ¥8,474.27 |
| 2,000 | ¥8.09393 | ¥16,187.86 |
| 5,000 | ¥7.67927 | ¥38,396.35 |
| 10,000 | ¥7.42134 | ¥74,213.40 |


