
HCPL2630SDM | |
|---|---|
DigiKey Part Number | HCPL2630SDMTR-ND - Tape & Reel (TR) HCPL2630SDMCT-ND - Cut Tape (CT) HCPL2630SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2630SDM |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥14.47200 | ¥144.72 |
| 100 | ¥11.12310 | ¥1,112.31 |
| 500 | ¥9.64728 | ¥4,823.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.81350 | ¥8,813.50 |
| 2,000 | ¥8.42159 | ¥16,843.18 |


