Similar
Similar

HCPL0731R2 | |
|---|---|
DigiKey Part Number | HCPL0731R2TR-ND - Tape & Reel (TR) HCPL0731R2CT-ND - Cut Tape (CT) HCPL0731R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0731R2 |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0731R2 Models |
Category | Output Type Darlington |
Manufacturer onsemi | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 5000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 300ns, 1.6µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL0731 | onsemi | 3,772 | HCPL0731-ND | ¥26.13000 | Parametric Equivalent |
| HCPL-073A | Broadcom Limited | 0 | 516-1019-5-ND | ¥71.14000 | Similar |
| HCPL-073A-000E | Broadcom Limited | 2,815 | 516-1643-5-ND | ¥59.87000 | Similar |
| HCPL-073A-500E | Broadcom Limited | 699 | 516-4203-1-ND | ¥60.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.17000 | ¥201.70 |
| 100 | ¥15.74150 | ¥1,574.15 |
| 500 | ¥13.79658 | ¥6,898.29 |
| 1,000 | ¥13.16337 | ¥13,163.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.99328 | ¥29,983.20 |
| 5,000 | ¥11.58021 | ¥57,901.05 |





