Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
GBU Pkg

GBU8B

DigiKey Part Number
GBU8B-ND
Manufacturer
Manufacturer Product Number
GBU8B
Description
BRIDGE RECT 1PHASE 100V 8A GBU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU801-GComchip Technology686641-2006-ND¥18.69000Similar
In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
20¥12.33050¥246.61
100¥9.54110¥954.11
500¥7.66926¥3,834.63
1,000¥7.06754¥7,067.54
2,000¥6.56154¥13,123.08
5,000¥6.26245¥31,312.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.