Direct
Similar

FW297-TL-2W | |
|---|---|
DigiKey Part Number | FW297-TL-2WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW297-TL-2W |
Description | MOSFET 2N-CH 60V 4.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A 1.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FW297-TL-2W Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 750pF @ 20V |
Part Status Obsolete | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4V Drive | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 58mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4900DY-T1-E3 | Vishay Siliconix | 195 | SI4900DY-T1-E3CT-ND | ¥15.80000 | Direct |
| SH8K32TB1 | Rohm Semiconductor | 10,004 | SH8K32TB1CT-ND | ¥19.19000 | MFR Recommended |
| DMNH6042SSD-13 | Diodes Incorporated | 0 | DMNH6042SSD-13-ND | ¥3.48451 | Similar |






