Diode 60 V 5A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV560

DigiKey Part Number
FSV560TR-ND - Tape & Reel (TR)
FSV560CT-ND - Cut Tape (CT)
FSV560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV560
Description
DIODE SCHOTTKY 60V 5A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277-3
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,044
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥5.97900¥59.79
100¥3.91340¥391.34
500¥3.02466¥1,512.33
1,000¥2.73836¥2,738.36
2,000¥2.49733¥4,994.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.07079¥10,353.95
10,000¥1.92153¥19,215.30
Manufacturers Standard Package