Diode 40 V 5A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV540

DigiKey Part Number
FSV540TR-ND - Tape & Reel (TR)
FSV540CT-ND - Cut Tape (CT)
FSV540DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV540
Description
DIODE SCHOTTKY 40V 5A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
730pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-277-3
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,402
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.56700¥75.67
100¥5.00570¥500.57
500¥3.90630¥1,953.15
1,000¥3.55243¥3,552.43
2,000¥3.25477¥6,509.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.71537¥13,576.85
10,000¥2.53106¥25,310.60
Manufacturers Standard Package