Diode 60 V 20A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV2060L

DigiKey Part Number
FSV2060LTR-ND - Tape & Reel (TR)
FSV2060LCT-ND - Cut Tape (CT)
FSV2060LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV2060L
Description
DIODE SCHOTTKY 60V 20A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
320 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
771pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277-3
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,304
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥11.65200¥116.52
100¥7.87780¥787.78
500¥6.26202¥3,131.01
1,000¥5.74251¥5,742.51
2,000¥5.47102¥10,942.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.47494¥22,374.70
10,000¥4.46980¥44,698.00
Manufacturers Standard Package