FSAV331MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 108
Unit Price: ¥10.92000
Datasheet
Video Switch IC 2 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAV331MTCX

DigiKey Part Number
FSAV331MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSAV331MTCX
Description
IC VIDEO SWITCH DUAL 4X1 16TSSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSAV331MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes