
FSA642UMX | |
|---|---|
DigiKey Part Number | FSA642UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA642UMX |
Description | IC SWITCH 3PDT 24UMLP |
Customer Reference | |
Detailed Description | MIPI Switch IC 1 Channel 24-UMLP (3.4x2.5) |
EDA/CAD Models | FSA642UMX Models |
Category | Voltage - Supply, Single (V+) 2.65V ~ 4.3V |
Manufacturer onsemi | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications MIPI | Package / Case 24-UFQFN |
Switch Circuit 3PDT | Supplier Device Package 24-UMLP (3.4x2.5) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 14Ohm |

