Audio, USB Switch IC 2 Channel 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA201L10X

DigiKey Part Number
FSA201L10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA201L10X
Description
IC MULTIPLEXER DUAL 10MICROPAK
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 10-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSA201L10X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Manufacturer
onsemi
-3db Bandwidth
400MHz
Packaging
Tape & Reel (TR)
Features
USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Audio, USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN Exposed Pad
Number of Channels
2
Supplier Device Package
10-MicroPak™
On-State Resistance (Max)
6Ohm (USB), 1Ohm (Audio)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 86,543 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

86,543In Stock
Ships from Rochester Electronics, LLC