P-Channel 60 V 9.4A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 9.4A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
TO-252AA

FQD11P06TM

DigiKey Part Number
FQD11P06TMTR-ND - Tape & Reel (TR)
FQD11P06TMCT-ND - Cut Tape (CT)
FQD11P06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD11P06TM
Description
MOSFET P-CH 60V 9.4A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 9.4A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD11P06TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
185mOhm @ 4.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP6185SK3-13Diodes Incorporated68631-DMP6185SK3-13CT-ND¥9.26000Similar
NP20P06SLG-E1-AYRenesas Electronics Corporation7,880559-NP20P06SLG-E1-AYCT-ND¥20.18000Similar
In-Stock: 144,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥9.38600¥93.86
100¥6.27920¥627.92
500¥4.94762¥2,473.81
1,000¥4.51900¥4,519.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.78986¥9,474.65
5,000¥3.52197¥17,609.85
Manufacturers Standard Package