N-Channel 800 V 12.6A (Tc) 300W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA13N80-F109

DigiKey Part Number
FQA13N80-F109-ND
Manufacturer
Manufacturer Product Number
FQA13N80-F109
Description
MOSFET N-CH 800V 12.6A TO3PN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 12.6A (Tc) 300W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-3PN
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 6.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.81000¥56.81
30¥32.55633¥976.69
120¥27.22900¥3,267.48
510¥23.32480¥11,895.65
1,020¥23.14253¥23,605.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.