Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM453R2

DigiKey Part Number
FODM453R2TR-ND - Tape & Reel (TR)
FODM453R2CT-ND - Cut Tape (CT)
FODM453R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM453R2
Description
OPTOISO 3.75KV TRANS 5-MINI-FLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM453R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
20% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
400ns, 350ns
Supplier Device Package
5-Mini-Flat
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,702
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.51300¥145.13
100¥11.15340¥1,115.34
500¥9.67412¥4,837.06
1,000¥9.19182¥9,191.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.33240¥20,831.00
5,000¥8.01742¥40,087.10
Manufacturers Standard Package