
FODM121R2 | |
|---|---|
DigiKey Part Number | FODM121R2TR-ND - Tape & Reel (TR) FODM121R2CT-ND - Cut Tape (CT) FODM121R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM121R2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121R2 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121V | onsemi | 2,590 | FODM121V-ND | ¥4.88000 | Parametric Equivalent |
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 29,007 | 1080-1601-1-ND | ¥4.96000 | Similar |
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 82,321 | TLP183(BL-TPLECT-ND | ¥4.47000 | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19,294 | TLP183(BLL-TPLECT-ND | ¥4.47000 | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85,494 | TLP183(GB-TPLECT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.42400 | ¥34.24 |
| 100 | ¥2.46780 | ¥246.78 |
| 500 | ¥2.04004 | ¥1,020.02 |
| 1,000 | ¥1.89929 | ¥1,899.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.67812 | ¥4,195.30 |
| 5,000 | ¥1.58552 | ¥7,927.60 |

