
FOD4208SDV | |
|---|---|
DigiKey Part Number | FOD4208SDVTR-ND - Tape & Reel (TR) FOD4208SDVCT-ND - Cut Tape (CT) FOD4208SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4208SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4208SDV Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency cUL, FIMKO, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥31.83100 | ¥318.31 |
| 100 | ¥25.36570 | ¥2,536.57 |
| 500 | ¥22.53954 | ¥11,269.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.78920 | ¥20,789.20 |
| 2,000 | ¥20.04197 | ¥40,083.94 |

