
FOD3120TSV | |
|---|---|
DigiKey Part Number | FOD3120TSV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3120TSV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3120TSV Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 100ns | Approval Agency IEC, UL |
Rise / Fall Time (Typ) 60ns, 60ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 50 | ¥10.03160 | ¥501.58 |
| 100 | ¥9.31780 | ¥931.78 |
| 500 | ¥8.04704 | ¥4,023.52 |
| 1,000 | ¥7.63255 | ¥7,632.55 |
| 2,000 | ¥7.28132 | ¥14,562.64 |
| 5,000 | ¥6.89840 | ¥34,492.00 |
| 10,000 | ¥6.66015 | ¥66,601.50 |


