
FOD073LR2 | |
|---|---|
DigiKey Part Number | FOD073LR2TR-ND - Tape & Reel (TR) FOD073LR2CT-ND - Cut Tape (CT) FOD073LR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD073LR2 |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD073LR2 Models |
Category | Output Type Darlington |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 25µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-073A-000E | Broadcom Limited | 3,262 | 516-1643-5-ND | ¥59.87000 | Similar |
| HCPL-073A-500E | Broadcom Limited | 699 | 516-4203-1-ND | ¥60.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥20.68300 | ¥206.83 |
| 100 | ¥16.15790 | ¥1,615.79 |
| 500 | ¥14.17262 | ¥7,086.31 |
| 1,000 | ¥13.52616 | ¥13,526.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.32842 | ¥30,821.05 |
| 5,000 | ¥11.90676 | ¥59,533.80 |




