Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB5551

DigiKey Part Number
FMB5551TR-ND - Tape & Reel (TR)
FMB5551CT-ND - Cut Tape (CT)
FMB5551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB5551
Description
TRANS 2NPN 160V 600MA SUPERSOT6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB5551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
onsemi
Power - Max
700mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
160V
Supplier Device Package
SuperSOT™-6
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,769
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.10100¥31.01
100¥1.97900¥197.90
500¥1.49256¥746.28
1,000¥1.33544¥1,335.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07121¥3,213.63
6,000¥0.97616¥5,856.96
Manufacturers Standard Package