Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB3906

DigiKey Part Number
FMB3906TR-ND - Tape & Reel (TR)
FMB3906CT-ND - Cut Tape (CT)
FMB3906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB3906
Description
TRANS 2PNP 40V 200MA SUPERSOT-6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB3906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
700mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SuperSOT™-6
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,444
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.34100¥33.41
100¥2.13450¥213.45
500¥1.61398¥806.99
1,000¥1.44601¥1,446.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16249¥3,487.47
6,000¥1.06088¥6,365.28
Manufacturers Standard Package