IGBT 600 V 6 A 40 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 6 A 40 W Surface Mount TO-252AA
TO-252AA

FGD3N60LSDTM

DigiKey Part Number
FGD3N60LSDTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FGD3N60LSDTM
Description
IGBT 600V 6A TO-252AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGBT 600 V 6 A 40 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
12.5 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
40ns/600ns
Part Status
Active
Test Condition
480V, 3A, 470Ohm, 10V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
234 ns
Current - Collector (Ic) (Max)
6 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
25 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
1.5V @ 10V, 3A
Supplier Device Package
TO-252AA
Power - Max
40 W
Base Product Number
Switching Energy
250µJ (on), 1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.36765¥10,919.12
5,000¥4.06852¥20,342.60
Manufacturers Standard Package