


FGB20N60SFD-F085 | |
|---|---|
DigiKey Part Number | FGB20N60SFD-F085CT-ND - Cut Tape (CT) FGB20N60SFD-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGB20N60SFD-F085 |
Description | IGBT FIELD STOP 600V 40A TO-263 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 40 A 208 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge 63 nC |
Manufacturer onsemi | Td (on/off) @ 25°C 10ns/90ns |
Packaging Cut Tape (CT) Digi-Reel® | Test Condition 400V, 20A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 111 ns |
IGBT Type Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Grade Automotive |
Current - Collector (Ic) (Max) 40 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 60 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 20A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 208 W | Supplier Device Package TO-263 (D2PAK) |
Switching Energy 310µJ (on), 130µJ (off) | Base Product Number |
Input Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.92000 | ¥42.92 |
| 10 | ¥28.45700 | ¥284.57 |
| 100 | ¥20.25320 | ¥2,025.32 |



