Diode 1200 V 10A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Through Hole TO-220-2L
onsemi SiC Diodes | Digi-Key Daily
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSP10120A

DigiKey Part Number
5556-FFSP10120A-ND
Manufacturer
Manufacturer Product Number
FFSP10120A
Description
DIODE SIL CARB 1200V 10A TO220L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
612pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.57000¥66.57
50¥35.88020¥1,794.01
100¥32.92370¥3,292.37
500¥27.74716¥13,873.58
1,000¥26.08621¥26,086.21
2,000¥25.79929¥51,598.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.