



FFSD08120A | |
|---|---|
DigiKey Part Number | 5556-FFSD08120ATR-ND - Tape & Reel (TR) 5556-FFSD08120ACT-ND - Cut Tape (CT) 5556-FFSD08120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD08120A |
Description | DIODE SIC 1.2KV 22.5A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 22.5A Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FFSD08120A Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 538pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 22.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥39.44000 | ¥394.40 |
| 100 | ¥28.58110 | ¥2,858.11 |
| 500 | ¥26.67404 | ¥13,337.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.79246 | ¥54,481.15 |








