Diode 650 V 22.8A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSB2065B

DigiKey Part Number
5556-FFSB2065BTR-ND - Tape & Reel (TR)
5556-FFSB2065BCT-ND - Cut Tape (CT)
5556-FFSB2065BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSB2065B
Description
DIODE SIL CARB 650V 22.8A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 22.8A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FFSB2065B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
866pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io)
22.8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,398
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
10¥29.65600¥296.56
100¥21.13400¥2,113.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥16.68410¥13,347.28
1,600¥15.64647¥25,034.35
2,400¥15.15063¥36,361.51
Manufacturers Standard Package