Similar

FFB2907A | |
|---|---|
DigiKey Part Number | FFB2907ATR-ND - Tape & Reel (TR) FFB2907ACT-ND - Cut Tape (CT) FFB2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFB2907A |
Description | TRANS 2PNP 60V 600MA SC-88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 250MHz 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FFB2907A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer onsemi | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SC-88 (SC-70-6) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMKT2907AG TR PBFREE | Central Semiconductor Corp | 8,842 | 1514-CMKT2907AGTRPBFREECT-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.09300 | ¥30.93 |
| 100 | ¥1.97320 | ¥197.32 |
| 500 | ¥1.48778 | ¥743.89 |
| 1,000 | ¥1.33114 | ¥1,331.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06768 | ¥3,203.04 |
| 6,000 | ¥0.97288 | ¥5,837.28 |






