Mosfet Array 100V 3.5A 1.6W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 3.5A 1.6W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS89141

DigiKey Part Number
FDS89141TR-ND - Tape & Reel (TR)
FDS89141CT-ND - Cut Tape (CT)
FDS89141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS89141
Description
MOSFET 2N-CH 100V 3.5A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 3.5A 1.6W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS89141 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
62mOhm @ 3.5A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
7.1nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
398pF @ 50V
Part Status
Active
Power - Max
1.6W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,095
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.33000¥33.33
10¥21.84100¥218.41
100¥15.29950¥1,529.95
500¥12.64796¥6,323.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.33336¥25,833.40
Manufacturers Standard Package