


FDS89141 | |
|---|---|
DigiKey Part Number | FDS89141TR-ND - Tape & Reel (TR) FDS89141CT-ND - Cut Tape (CT) FDS89141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS89141 |
Description | MOSFET 2N-CH 100V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.5A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS89141 Models |
Category | Rds On (Max) @ Id, Vgs 62mOhm @ 3.5A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 7.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 398pF @ 50V |
Part Status Active | Power - Max 1.6W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥21.84100 | ¥218.41 |
| 100 | ¥15.29950 | ¥1,529.95 |
| 500 | ¥12.64796 | ¥6,323.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.33336 | ¥25,833.40 |




