Mosfet Array 30V 6.5A, 7.9A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6986AS

DigiKey Part Number
FDS6986ASTR-ND - Tape & Reel (TR)
FDS6986ASCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDS6986AS
Description
MOSFET 2N-CH 30V 6.5A/7.9A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6.5A, 7.9A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.5A, 7.9A
Rds On (Max) @ Id, Vgs
29mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
720pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,476
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥7.90600¥79.06
100¥5.26200¥526.20
500¥4.12736¥2,063.68
1,000¥3.76226¥3,762.26