Similar
Similar
Similar
Similar


FDS4435BZ-F085 | |
|---|---|
DigiKey Part Number | FDS4435BZ-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS4435BZ-F085 |
Description | MOSFET P-CH 30V 8.8A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4435BZ-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1845 pF @ 15 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 2.5W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4419 | Alpha & Omega Semiconductor Inc. | 13,564 | 785-1024-1-ND | ¥10.25000 | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 43 | DMP3036SSS-13DICT-ND | ¥10.17000 | Similar |
| PJL9413_R2_00001 | Panjit International Inc. | 1,170 | 3757-PJL9413_R2_00001CT-ND | ¥7.28000 | Similar |
| SI4835DDY-T1-E3 | Vishay Siliconix | 3,819 | SI4835DDY-T1-E3CT-ND | ¥16.46000 | Similar |
| SI4835DDY-T1-GE3 | Vishay Siliconix | 3,155 | SI4835DDY-T1-GE3CT-ND | ¥16.46000 | Similar |





