Mosfet Array 30V 3A 800mW Surface Mount SuperSOT™-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 3A 800mW Surface Mount SuperSOT™-8
Brushless DC Motor Control | Datasheet Preview

FDR8508P

DigiKey Part Number
FDR8508P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDR8508P
Description
MOSFET 2P-CH 30V 3A SUPERSOT-8
Customer Reference
Detailed Description
Mosfet Array 30V 3A 800mW Surface Mount SuperSOT™-8
Datasheet
 Datasheet
EDA/CAD Models
FDR8508P Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
52mOhm @ 3A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
12nC @ 5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 15V
Part Status
Obsolete
Power - Max
800mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-LSOP (0.130", 3.30mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SuperSOT™-8
Current - Continuous Drain (Id) @ 25°C
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable