N-Channel 30 V 80A (Ta) 187W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Ta) 187W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP8030L

DigiKey Part Number
488-FDP8030L-ND
Manufacturer
Manufacturer Product Number
FDP8030L
Description
MOSFET N-CH 30V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 30 V 80A (Ta) 187W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
187W (Tc)
FET Type
Operating Temperature
-65°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDP8030Lonsemi1,009FDP8030LFS-ND¥67.65000Parametric Equivalent
IRLB8743PBFInfineon Technologies2,217IRLB8743PBF-ND¥21.50000Similar
STP105N3LLSTMicroelectronics1,186497-13587-5-ND¥14.56000Similar
STP160N3LLSTMicroelectronics30497-16021-5-ND¥18.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

1,009In Stock
Purchasing Option