MFR Recommended
Direct

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 145mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF18N20FT | onsemi | 398 | FDPF18N20FT-ND | ¥19.35000 | MFR Recommended |
| IRF640NPBF | Infineon Technologies | 27,309 | IRF640NPBF-ND | ¥24.56000 | Direct |




