


FDP100N10 | |
|---|---|
DigiKey Part Number | FDP100N10-ND |
Manufacturer | |
Manufacturer Product Number | FDP100N10 |
Description | MOSFET N-CH 100V 75A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP100N10 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19533KCS | Texas Instruments | 1,772 | 296-37482-5-ND | ¥20.84000 | Similar |
| IPP114N12N3GXKSA1 | Infineon Technologies | 319 | 448-IPP114N12N3GXKSA1-ND | ¥24.31000 | Similar |
| IXFP130N10T | IXYS | 0 | IXFP130N10T-ND | ¥24.53293 | Similar |
| STP120NF10 | STMicroelectronics | 17,733 | 497-4118-5-ND | ¥50.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 50 | ¥19.04740 | ¥952.37 |
| 100 | ¥17.31650 | ¥1,731.65 |

