P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN308P

DigiKey Part Number
FDN308PFSTR-ND - Tape & Reel (TR)
FDN308PFSCT-ND - Cut Tape (CT)
FDN308PFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN308P
Description
MOSFET P-CH 20V 1.5A SUPERSOT3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
341 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
125mOhm @ 1.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3406Alpha & Omega Semiconductor Inc.14,196785-1005-1-ND¥4.05000Similar
AO3419Alpha & Omega Semiconductor Inc.101,196785-1013-1-ND¥4.05000Similar
AO3423Alpha & Omega Semiconductor Inc.47,233785-1016-1-ND¥3.89000Similar
PMV100XPEARNexperia USA Inc.51727-2728-1-ND¥3.06000Similar
PMV75UP,215Nexperia USA Inc.8061727-2312-1-ND¥2.56000Similar
In-Stock: 11,426
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.35000¥43.50
100¥2.81010¥281.01
500¥2.14556¥1,072.78
1,000¥1.93121¥1,931.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55013¥4,650.39
6,000¥1.42183¥8,530.98
Manufacturers Standard Package